Cable Clip, C-Type Gray 0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV23CC2-C378

DigiKey Part Number
298-HV23CC2-C378-ND
Manufacturer
Manufacturer Product Number
HV23CC2-C378
Description
CBL CLIP C-TYPE GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray 0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Datasheet
 Datasheet
EDA/CAD Models
HV23CC2-C378 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
2.400" (60.96mm)
Width
1.100" (27.94mm)
Height
0.610" (15.49mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10118,91200 Kč1 189,12 Kč
25115,52240 Kč2 888,06 Kč
50113,02800 Kč5 651,40 Kč
100110,58390 Kč11 058,39 Kč
300106,81193 Kč32 043,58 Kč
500105,10002 Kč52 550,01 Kč
1 000102,81797 Kč102 817,97 Kč
2 50099,87287 Kč249 682,18 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč