Cable Clip, C-Type Gray 0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV23CC1-C378

DigiKey Part Number
298-HV23CC1-C378-ND
Manufacturer
Manufacturer Product Number
HV23CC1-C378
Description
CBL CLIP C-TYPE GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray 0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Datasheet
 Datasheet
EDA/CAD Models
HV23CC1-C378 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.750" ~ 0.900" (19.05mm ~ 22.86mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
1.850" (47.00mm)
Width
1.100" (27.94mm)
Height
0.610" (15.49mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1092,18100 Kč921,81 Kč
2589,56080 Kč2 239,02 Kč
5087,63300 Kč4 381,65 Kč
10085,73900 Kč8 573,90 Kč
30082,81610 Kč24 844,83 Kč
50081,48988 Kč40 744,94 Kč
1 00079,72206 Kč79 722,06 Kč
2 50077,44062 Kč193 601,55 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč