
HTCT250-250-1 | |
|---|---|
DigiKey Part Number | 298-14555-ND |
Manufacturer | |
Manufacturer Product Number | HTCT250-250-1 |
Description | CONN 2 WAY TAP 250 MCM-2AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 10 | 590,67400 Kč | 5 906,74 Kč |
| 25 | 573,79960 Kč | 14 344,99 Kč |
| 50 | 561,33960 Kč | 28 066,98 Kč |
| 100 | 549,13760 Kč | 54 913,76 Kč |
| 250 | 533,38448 Kč | 133 346,12 Kč |
| 500 | 521,75074 Kč | 260 875,37 Kč |
| 1 000 | 510,35303 Kč | 510 353,03 Kč |
| 2 500 | 495,64208 Kč | 1 239 105,20 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |



