



CLRCVR3-1 | |
|---|---|
DigiKey Part Number | 298-14323-ND |
Manufacturer | |
Manufacturer Product Number | CLRCVR3-1 |
Description | CONN COVER FOR H-TAP SPLICES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For H-TAP Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | H-TAP Splices | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,42000 Kč | 749,42 Kč |
| 5 | 712,25200 Kč | 3 561,26 Kč |
| 10 | 696,81900 Kč | 6 968,19 Kč |
| 25 | 676,91680 Kč | 16 922,92 Kč |
| 50 | 662,20560 Kč | 33 110,28 Kč |
| 100 | 647,79880 Kč | 64 779,88 Kč |
| 250 | 629,20592 Kč | 157 301,48 Kč |
| 500 | 615,47280 Kč | 307 736,40 Kč |
| 1 000 | 602,01854 Kč | 602 018,54 Kč |
| Unit Price without VAT: | 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 906,79820 Kč |



