Direct

HSTTV38-T10 | |
|---|---|
DigiKey Part Number | HSTTV38-T10-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV38-T10 |
Description | HEATSHRINK 3/8" X 200' WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221V3/8 WH004 | Alpha Wire | 1 | F221V3/8WH004-ND | 4 451,61000 Kč | Direct |







