
HSTTT15-48-Q | |
|---|---|
DigiKey Part Number | 298-19811-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT15-48-Q |
Description | HEATSHRINK 0.15" X 4' WHT/TRAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.150" (3.81mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.150" (3.81mm) | |
Inner Diameter - Recovered | 0.089" (2.26mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,24000 Kč | 326,24 Kč |
| 2 | 319,16500 Kč | 638,33 Kč |
| 3 | 315,14000 Kč | 945,42 Kč |
| 5 | 310,13400 Kč | 1 550,67 Kč |
| 7 | 306,85857 Kč | 2 148,01 Kč |
| 10 | 303,41400 Kč | 3 034,14 Kč |
| Unit Price without VAT: | 326,24000 Kč |
|---|---|
| Unit Price with VAT: | 394,75040 Kč |



