Parametric Equivalent

HSTT50-C6 | |
|---|---|
DigiKey Part Number | 298-13667-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-C6 |
Description | HEATSHRINK 1/2" X 100' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65162 | HellermannTyton | 0 | 309-65162-ND | 159,33600 Kč | Similar |
| FP-301-1/2-BLUE-100' | 3M | 0 | 3M156822-100-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 582,56000 Kč | 3 582,56 Kč |
| Unit Price without VAT: | 3 582,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 334,89760 Kč |










