Parametric Equivalent
Parametric Equivalent

HSTT4A62-48-5 | |
|---|---|
DigiKey Part Number | 298-19783-ND |
Manufacturer | |
Manufacturer Product Number | HSTT4A62-48-5 |
Description | HEATSHRINK 0.63" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.630" (16.00mm) | Base Product Number |
Inner Diameter - Recovered 0.158" (4.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST-A-160-BK-4-SR41 | Adam Tech | 614 | 2057-HST-A-160-BK-4-SR41-ND | 4,37767 Kč | Parametric Equivalent |
| W3B2(4X) 16/4 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 190 | 2786-W3B2(4X)16/4BLACK4FT-ND | 15,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,94000 Kč | 568,94 Kč |
| 2 | 556,74000 Kč | 1 113,48 Kč |
| 3 | 549,68000 Kč | 1 649,04 Kč |
| 5 | 540,86600 Kč | 2 704,33 Kč |
| 7 | 535,18143 Kč | 3 746,27 Kč |
| 10 | 529,16700 Kč | 5 291,67 Kč |
| Unit Price without VAT: | 568,94000 Kč |
|---|---|
| Unit Price with VAT: | 688,41740 Kč |




