
HST-A-160-BK-4-SR41 | |
|---|---|
DigiKey Part Number | 2057-HST-A-160-BK-4-SR41-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-160-BK-4-SR41 |
Description | HEATSHRINK DUAL WALL BLK 5/8"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 123,67133 Kč | 3 710,14 Kč |
| 60 | 113,74617 Kč | 6 824,77 Kč |
| 90 | 108,31467 Kč | 9 748,32 Kč |
| 150 | 101,83893 Kč | 15 275,84 Kč |
| 210 | 99,21557 Kč | 20 835,27 Kč |
| Unit Price without VAT: | 123,67133 Kč |
|---|---|
| Unit Price with VAT: | 149,64231 Kč |




