Parametric Equivalent
Parametric Equivalent

HSTT4A47-48-Q | |
|---|---|
DigiKey Part Number | 298-21624-ND |
Manufacturer | |
Manufacturer Product Number | HSTT4A47-48-Q |
Description | HEATSHRINK 0.472" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,42000 Kč | 465,42 Kč |
| 2 | 455,41500 Kč | 910,83 Kč |
| 3 | 449,62667 Kč | 1 348,88 Kč |
| 5 | 442,42800 Kč | 2 212,14 Kč |
| 7 | 437,75000 Kč | 3 064,25 Kč |
| 10 | 432,85100 Kč | 4 328,51 Kč |
| 25 | 420,50320 Kč | 10 512,58 Kč |
| 50 | 411,38020 Kč | 20 569,01 Kč |
| 100 | 402,44650 Kč | 40 244,65 Kč |
| Unit Price without VAT: | 465,42000 Kč |
|---|---|
| Unit Price with VAT: | 563,15820 Kč |



