
W3B2(4X) 12/3 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B2(4X)12/3BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2(4X) 12/3 BLACK 4FT |
Description | HEATSHRINK 0.472" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.472" (11.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 2 | 256,49000 Kč | 512,98 Kč |
| 3 | 244,20667 Kč | 732,62 Kč |
| 5 | 229,55000 Kč | 1 147,75 Kč |
| 7 | 220,41857 Kč | 1 542,93 Kč |
| 10 | 211,13500 Kč | 2 111,35 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |


