Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT38-CC

DigiKey Part Number
298-13659-ND
Manufacturer
Manufacturer Product Number
HSTT38-CC
Description
HEATSHRINK 3/8" X 100' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 098,04000 Kč3 098,04 Kč
23 030,74500 Kč6 061,49 Kč
32 992,07667 Kč8 976,23 Kč
52 943,96200 Kč14 719,81 Kč
72 912,69286 Kč20 388,85 Kč
102 879,87600 Kč28 798,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 098,04000 Kč
Unit Price with VAT:3 748,62840 Kč
Alternate Color
HEATSHRINK 3/8" X 100' BLACK
In-Stock: 1
Unit Price: 3 078,31000 Kč
HEATSHRINK 3/8" X 100' WHITE
In-Stock: 0
Unit Price: 3 242,51000 Kč
HEATSHRINK 3/8" X 100' RED
In-Stock: 0
Unit Price: 3 309,07000 Kč
HEATSHRINK 3/8" X 100' YELLOW
In-Stock: 0
Unit Price: 3 244,19000 Kč
HEATSHRINK 3/8" X 100' GREEN
In-Stock: 1
Unit Price: 3 309,07000 Kč
Alternate Length
HEATSHRINK 3/8" X 4' CLEAR
In-Stock: 0
Unit Price: 151,82000 Kč
HEATSHRINK 3/8" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' CLEAR
In-Stock: 0
Unit Price: 5 908,63000 Kč