HSTT100-48-LQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 53
Unit Price: 302,58000 Kč
Datasheet

Direct


Panduit Corp
In Stock: 4
Unit Price: 6 457,72000 Kč
Datasheet
Image for HSTT100-48-LQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-48-LQ

DigiKey Part Number
HSTT100-48-LQ-ND
Manufacturer
Manufacturer Product Number
HSTT100-48-LQ
Description
HEATSHRINK 1" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price: