HST1.1-6-X2Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 7
Unit Price: 312,51300 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 288,00900 Kč
Datasheet
Image for HST1.1-6-X2Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST1.1-6-X2Y

DigiKey Part Number
HST1.1-6-X2Y-ND
Manufacturer
Manufacturer Product Number
HST1.1-6-X2Y
Description
HEATSHRINK 1.1" X 0.5' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-65°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1.1" X 0.5' BLACK
In-Stock: 3
Unit Price: 292,50000 Kč