
HST1.1-9-X2Y | |
|---|---|
DigiKey Part Number | 298-21588-ND |
Manufacturer | |
Manufacturer Product Number | HST1.1-9-X2Y |
Description | HEATSHRINK 1.1" X 0.75' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.750' (228.60mm, 9.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 312,51300 Kč | 3 125,13 Kč |
| 20 | 305,76250 Kč | 6 115,25 Kč |
| 30 | 301,86733 Kč | 9 056,02 Kč |
| 50 | 297,03360 Kč | 14 851,68 Kč |
| 70 | 293,89100 Kč | 20 572,37 Kč |
| 100 | 290,59130 Kč | 29 059,13 Kč |
| Unit Price without VAT: | 312,51300 Kč |
|---|---|
| Unit Price with VAT: | 378,14073 Kč |


