
HST0.4-6-XY | |
|---|---|
DigiKey Part Number | 298-13379-ND |
Manufacturer | |
Manufacturer Product Number | HST0.4-6-XY |
Description | HEATSHRINK 0.4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 213,19300 Kč | 2 131,93 Kč |
| 20 | 208,59400 Kč | 4 171,88 Kč |
| 30 | 205,94833 Kč | 6 178,45 Kč |
| 50 | 202,65160 Kč | 10 132,58 Kč |
| 70 | 200,50986 Kč | 14 035,69 Kč |
| 100 | 198,26100 Kč | 19 826,10 Kč |
| Unit Price without VAT: | 213,19300 Kč |
|---|---|
| Unit Price with VAT: | 257,96353 Kč |








