HST0.4-6-X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 9
Unit Price: 8,62900 Kč
Datasheet
Image for HST0.4-6-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST0.4-6-X

DigiKey Part Number
HST0.4-6-X-ND
Manufacturer
Manufacturer Product Number
HST0.4-6-X
Description
HEATSHRINK 0.4" X 0.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.160" (4.06mm)
Recovered Wall Thickness
0.080" (2.03mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-65°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK CAP BLACK
In-Stock: 4
Unit Price: 767,06000 Kč
HEATSHRINK 0.4" X 0.25' BLACK
In-Stock: 0
Unit Price: 105,76280 Kč
HEATSHRINK 0.4" X 4' BLACK
In-Stock: 0
Unit Price: 855,04000 Kč