Heat Shrink Cap Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC1.0-X

DigiKey Part Number
298-13603-ND
Manufacturer
Manufacturer Product Number
HSEC1.0-X
Description
HEATSHRINK CAP BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Dust Tight, UV Resistant, Waterproof
Color
Black
Material
Polyolefin (PO), Semi-Rigid, Irradiated
Large Diameter Supplied
1.150" (29.21mm)
Large Diameter Recovered
0.449" (11.40mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
2.800" (71.12mm)
Total Length Recovered
-
Shelf Life
120 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
10272,65900 Kč2 726,59 Kč
30263,37100 Kč7 901,13 Kč
50259,15320 Kč12 957,66 Kč
100253,53620 Kč25 353,62 Kč
250246,28304 Kč61 570,76 Kč
500240,92602 Kč120 463,01 Kč
1 000235,67882 Kč235 678,82 Kč
2 500228,90533 Kč572 263,32 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč