
HSEC0.8-X | |
|---|---|
DigiKey Part Number | 298-13602-ND |
Manufacturer | |
Manufacturer Product Number | HSEC0.8-X |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Dust Tight, UV Resistant, Waterproof | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.791" (20.10mm) | |
Large Diameter Recovered | 0.300" (7.62mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.791" (45.49mm) | |
Total Length Recovered | - | |
Shelf Life | 120 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 206,89300 Kč | 2 068,93 Kč |
| 30 | 199,85200 Kč | 5 995,56 Kč |
| 50 | 196,65460 Kč | 9 832,73 Kč |
| 100 | 192,39630 Kč | 19 239,63 Kč |
| 250 | 186,89816 Kč | 46 724,54 Kč |
| 500 | 182,83672 Kč | 91 418,36 Kč |
| 1 000 | 178,85907 Kč | 178 859,07 Kč |
| 2 500 | 173,72435 Kč | 434 310,87 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |




