
HCMU04C13-M20 | |
---|---|
DigiKey Part Number | 298-21550-ND |
Manufacturer | |
Manufacturer Product Number | HCMU04C13-M20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Cupped 0.157" ~ 0.512" (4.00mm ~ 13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry, Webbed | |
Opening Size | 0.157" ~ 0.512" (4.00mm ~ 13.00mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.925" (23.50mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.728" (18.50mm) | |
Panel Hole Size | 0.248" ~ 0.260" (6.30mm ~ 6.60mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.090" (0.79mm ~ 2.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 3,77000 Kč | 37,70 Kč |
25 | 3,65760 Kč | 91,44 Kč |
50 | 3,58280 Kč | 179,14 Kč |
100 | 3,50570 Kč | 350,57 Kč |
250 | 3,40612 Kč | 851,53 Kč |
500 | 3,33238 Kč | 1 666,19 Kč |
1 000 | 3,26094 Kč | 3 260,94 Kč |
3 000 | 3,15033 Kč | 9 450,99 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |