
H200X240H1T | |
---|---|
DigiKey Part Number | 298-18433-ND |
Manufacturer | |
Manufacturer Product Number | H200X240H1T |
Description | LABELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 2.40" L (50.8mm x 61.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 2.40" L (50.8mm x 61.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 649,51000 Kč | 5 649,51 Kč |
2 | 5 526,61500 Kč | 11 053,23 Kč |
3 | 5 455,86333 Kč | 16 367,59 Kč |
5 | 5 367,97400 Kč | 26 839,87 Kč |
7 | 5 310,75714 Kč | 37 175,30 Kč |
10 | 5 250,78500 Kč | 52 507,85 Kč |
25 | 5 099,50880 Kč | 127 487,72 Kč |
50 | 4 987,79340 Kč | 249 389,67 Kč |
100 | 4 878,31520 Kč | 487 831,52 Kč |
Unit Price without VAT: | 5 649,51000 Kč |
---|---|
Unit Price with VAT: | 6 835,90710 Kč |