GEExxF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GES62F-A-C

DigiKey Part Number
298-10619-ND
Manufacturer
Manufacturer Product Number
GES62F-A-C
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.036" ~ 0.062" (0.91mm ~ 1.57mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
UL94 HB
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 102,60000 Kč1 102,60 Kč
101 025,21900 Kč10 252,19 Kč
25995,88400 Kč24 897,10 Kč
50974,21920 Kč48 710,96 Kč
100952,99240 Kč95 299,24 Kč
250925,59628 Kč231 399,07 Kč
500905,36050 Kč452 680,25 Kč
1 000885,52761 Kč885 527,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,60000 Kč
Unit Price with VAT:1 334,14600 Kč