
GEE62F-C0 | |
|---|---|
DigiKey Part Number | 298-13587-ND |
Manufacturer | |
Manufacturer Product Number | GEE62F-C0 |
Description | GROMMET EDGE SLOT PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,35000 Kč | 1 459,35 Kč |
| 10 | 1 356,88700 Kč | 13 568,87 Kč |
| 25 | 1 318,01400 Kč | 32 950,35 Kč |
| 50 | 1 289,31040 Kč | 64 465,52 Kč |
| 100 | 1 261,18980 Kč | 126 118,98 Kč |
| 250 | 1 224,88648 Kč | 306 221,62 Kč |
| 500 | 1 198,06452 Kč | 599 032,26 Kč |
| 1 000 | 1 171,79394 Kč | 1 171 793,94 Kč |
| Unit Price without VAT: | 1 459,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,81350 Kč |


