GEE144F-C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEE144F-C0

DigiKey Part Number
298-13583-ND
Manufacturer
Manufacturer Product Number
GEE144F-C0
Description
GROMMET EDGE SLOT PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.099" ~ 0.144" (2.51mm ~ 3.66mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Weather Resistant
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 660,85000 Kč1 660,85 Kč
101 544,24900 Kč15 442,49 Kč
251 499,98920 Kč37 499,73 Kč
501 467,30280 Kč73 365,14 Kč
1001 435,27950 Kč143 527,95 Kč
2501 393,94616 Kč348 486,54 Kč
5001 363,41902 Kč681 709,51 Kč
1 0001 333,50487 Kč1 333 504,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 660,85000 Kč
Unit Price with VAT:2 009,62850 Kč