
GE128-C | |
|---|---|
DigiKey Part Number | 298-10413-ND |
Manufacturer | |
Manufacturer Product Number | GE128-C |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.085" ~ 0.128" (2.16mm ~ 3.25mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 38,29000 Kč | 382,90 Kč |
| 25 | 37,21640 Kč | 930,41 Kč |
| 50 | 36,41220 Kč | 1 820,61 Kč |
| 100 | 35,62710 Kč | 3 562,71 Kč |
| 300 | 34,41677 Kč | 10 325,03 Kč |
| 500 | 33,86692 Kč | 16 933,46 Kč |
| 1 000 | 33,13438 Kč | 33 134,38 Kč |
| 2 500 | 32,18890 Kč | 80 472,25 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |


