
GB2B0312TPI-1 | |
|---|---|
DigiKey Part Number | 298-14521-ND |
Manufacturer | |
Manufacturer Product Number | GB2B0312TPI-1 |
Description | BUS BAR BRACKETS/INSULATORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Bus Bar Brackets, Insulators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | Brackets, Insulators | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 504,49000 Kč | 4 504,49 Kč |
| 10 | 4 186,85400 Kč | 41 868,54 Kč |
| 25 | 4 066,38880 Kč | 101 659,72 Kč |
| 50 | 4 053,72680 Kč | 202 686,34 Kč |
| Unit Price without VAT: | 4 504,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 450,43290 Kč |





