
GB2B0304TPI-1 | |
|---|---|
DigiKey Part Number | 298-13049-ND |
Manufacturer | |
Manufacturer Product Number | GB2B0304TPI-1 |
Description | BUS BAR BRACKETS/INSULATORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Bus Bar Brackets, Insulators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | Brackets, Insulators | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 528,50000 Kč | 3 528,50 Kč |
| 10 | 3 279,97200 Kč | 32 799,72 Kč |
| 25 | 3 185,73240 Kč | 79 643,31 Kč |
| 50 | 3 116,11160 Kč | 155 805,58 Kč |
| 100 | 3 047,89960 Kč | 304 789,96 Kč |
| 250 | 2 959,84784 Kč | 739 961,96 Kč |
| 500 | 2 894,80318 Kč | 1 447 401,59 Kč |
| Unit Price without VAT: | 3 528,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 269,48500 Kč |




