G1X1.5LG6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4X5LG6-A

DigiKey Part Number
G4X5LG6-A-ND
Manufacturer
Manufacturer Product Number
G4X5LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
5.000" (127.00mm)
Length
6.00' (1.83m)
Width
4.250" (107.95mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 227,60000 Kč3 227,60 Kč
103 000,36200 Kč30 003,62 Kč
252 914,17040 Kč72 854,26 Kč
Unit Price without VAT:3 227,60000 Kč
Unit Price with VAT:3 905,39600 Kč