
G4X5LG6 | |
|---|---|
DigiKey Part Number | 298-18377-ND |
Manufacturer | |
Manufacturer Product Number | G4X5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.000" (127.00mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,47000 Kč | 2 732,47 Kč |
| 10 | 2 540,17000 Kč | 25 401,70 Kč |
| 25 | 2 467,24840 Kč | 61 681,21 Kč |
| 60 | 2 399,38550 Kč | 143 963,13 Kč |
| 120 | 2 387,66158 Kč | 286 519,39 Kč |
| Unit Price without VAT: | 2 732,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 306,28870 Kč |


