G3X5BL6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 989,78100 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 462,80450 Kč
Datasheet
Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X5BL6

DigiKey Part Number
298-G3X5BL6-ND
Manufacturer
Manufacturer Product Number
G3X5BL6
Description
PANDUCT G3X5BL6 BASE WIRING DUCT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
5.100" (129.54mm)
Length
6.00' (1.83m)
Width
3.250" (82.55mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60405,21583 Kč24 312,95 Kč
Unit Price without VAT:405,21583 Kč
Unit Price with VAT:490,31115 Kč