
181-35001 | |
|---|---|
DigiKey Part Number | 181-35001-ND |
Manufacturer | |
Manufacturer Product Number | 181-35001 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.004" (127.10mm) | |
Length | 6.00' (1.83m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 989,78100 Kč | 39 795,62 Kč |
| Unit Price without VAT: | 1 989,78100 Kč |
|---|---|
| Unit Price with VAT: | 2 407,63501 Kč |




