
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,04000 Kč | 562,04 Kč |
| 10 | 522,67200 Kč | 5 226,72 Kč |
| 25 | 507,74280 Kč | 12 693,57 Kč |
| 50 | 496,72520 Kč | 24 836,26 Kč |
| 100 | 485,93290 Kč | 48 593,29 Kč |
| 250 | 471,99908 Kč | 117 999,77 Kč |
| Unit Price without VAT: | 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 680,06840 Kč |


