
G2X2WH6-A | |
|---|---|
DigiKey Part Number | 298-G2X2WH72-A-ND |
Manufacturer | |
Manufacturer Product Number | G2X2WH6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,73000 Kč | 1 336,73 Kč |
| 10 | 1 242,78800 Kč | 12 427,88 Kč |
| 25 | 1 207,20880 Kč | 30 180,22 Kč |
| 50 | 1 180,92760 Kč | 59 046,38 Kč |
| 120 | 1 148,48908 Kč | 137 818,69 Kč |
| 360 | 1 119,84433 Kč | 403 143,96 Kč |
| Unit Price without VAT: | 1 336,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,44330 Kč |




