G2.5X3LG6-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 23
Unit Price: 1 541,67000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 379,09790 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 168,62092 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 165,31550 Kč
Datasheet
Image for G2.5X3LG6-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2.5X3LG6-A

DigiKey Part Number
G2.5X3LG6-A-ND
Manufacturer
Manufacturer Product Number
G2.5X3LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
2.990" (75.95mm)
Length
6.00' (1.83m)
Width
2.750" (69.85mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes