
G1X4LG6 | |
|---|---|
DigiKey Part Number | 298-G1X4LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 282,80100 Kč | 2 828,01 Kč |
| 25 | 274,75480 Kč | 6 868,87 Kč |
| 50 | 268,80380 Kč | 13 440,19 Kč |
| 100 | 262,97270 Kč | 26 297,27 Kč |
| 250 | 255,44824 Kč | 63 862,06 Kč |
| 500 | 249,89132 Kč | 124 945,66 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |


