
G1X1LG6-A | |
|---|---|
DigiKey Part Number | 298-G1X1LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G1X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,42000 Kč | 808,42 Kč |
| 10 | 751,81200 Kč | 7 518,12 Kč |
| 25 | 730,32720 Kč | 18 258,18 Kč |
| 50 | 714,45700 Kč | 35 722,85 Kč |
| 120 | 694,87108 Kč | 83 384,53 Kč |
| 360 | 671,00567 Kč | 241 562,04 Kč |
| 600 | 660,17012 Kč | 396 102,07 Kč |
| 1 080 | 657,65736 Kč | 710 269,95 Kč |
| Unit Price without VAT: | 808,42000 Kč |
|---|---|
| Unit Price with VAT: | 978,18820 Kč |



