
G1.5X4BL6 | |
|---|---|
DigiKey Part Number | 298-21421-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X4BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X4BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,22000 Kč | 1 576,22 Kč |
| 10 | 1 465,48000 Kč | 14 654,80 Kč |
| 25 | 1 423,49360 Kč | 35 587,34 Kč |
| 60 | 1 384,43750 Kč | 83 066,25 Kč |
| 120 | 1 354,21492 Kč | 162 505,79 Kč |
| 300 | 1 315,21030 Kč | 394 563,09 Kč |
| 540 | 1 290,73454 Kč | 696 996,65 Kč |
| 1 020 | 1 264,73188 Kč | 1 290 026,52 Kč |
| Unit Price without VAT: | 1 576,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,22620 Kč |


