
G1.5X1WH6 | |
|---|---|
DigiKey Part Number | 298-18121-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X1WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 808,61200 Kč | 16 172,24 Kč |
| Unit Price without VAT: | 808,61200 Kč |
|---|---|
| Unit Price with VAT: | 978,42052 Kč |


