
181-15107 | |
|---|---|
DigiKey Part Number | 1436-1706-ND |
Manufacturer | |
Manufacturer Product Number | 181-15107 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 10 | 534,69300 Kč | 5 346,93 Kč |
| 25 | 501,22240 Kč | 12 530,56 Kč |
| 50 | 477,31400 Kč | 23 865,70 Kč |
| 120 | 474,45683 Kč | 56 934,82 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |




