
G.75X1LG6 | |
|---|---|
DigiKey Part Number | 298-12044-ND |
Manufacturer | |
Manufacturer Product Number | G.75X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.75X1LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,91000 Kč | 763,91 Kč |
| 10 | 710,34100 Kč | 7 103,41 Kč |
| 25 | 690,03640 Kč | 17 250,91 Kč |
| 50 | 675,03960 Kč | 33 751,98 Kč |
| 120 | 656,54100 Kč | 78 784,92 Kč |
| 360 | 633,99494 Kč | 228 238,18 Kč |
| 600 | 623,75713 Kč | 374 254,28 Kč |
| 1 080 | 619,29402 Kč | 668 837,54 Kč |
| Unit Price without VAT: | 763,91000 Kč |
|---|---|
| Unit Price with VAT: | 924,33110 Kč |



