
G.5X1LG6 | |
|---|---|
DigiKey Part Number | 298-18132-ND |
Manufacturer | |
Manufacturer Product Number | G.5X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,09000 Kč | 734,09 Kč |
| 10 | 682,60300 Kč | 6 826,03 Kč |
| 25 | 663,09160 Kč | 16 577,29 Kč |
| 50 | 648,68700 Kč | 32 434,35 Kč |
| 120 | 630,91467 Kč | 75 709,76 Kč |
| 360 | 609,24939 Kč | 219 329,78 Kč |
| 600 | 599,41415 Kč | 359 648,49 Kč |
| 1 080 | 593,71845 Kč | 641 215,93 Kč |
| Unit Price without VAT: | 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 888,24890 Kč |


