
FX2ERLNLNSNM002 | |
|---|---|
DigiKey Part Number | 298-12721-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM002 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,48000 Kč | 1 192,48 Kč |
| 10 | 1 108,71500 Kč | 11 087,15 Kč |
| 25 | 1 076,97920 Kč | 26 924,48 Kč |
| 50 | 1 053,54520 Kč | 52 677,26 Kč |
| 100 | 1 030,58180 Kč | 103 058,18 Kč |
| 250 | 1 000,94780 Kč | 250 236,95 Kč |
| 500 | 979,05442 Kč | 489 527,21 Kč |
| 1 000 | 957,60791 Kč | 957 607,91 Kč |
| Unit Price without VAT: | 1 192,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,90080 Kč |


