
FX2ERLNLNSNM001 | |
|---|---|
DigiKey Part Number | 298-12720-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM001 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 10 | 956,79500 Kč | 9 567,95 Kč |
| 25 | 929,42200 Kč | 23 235,55 Kč |
| 50 | 909,20080 Kč | 45 460,04 Kč |
| 100 | 889,39970 Kč | 88 939,97 Kč |
| 250 | 863,84008 Kč | 215 960,02 Kč |
| 500 | 844,95406 Kč | 422 477,03 Kč |
| 1 000 | 826,45587 Kč | 826 455,87 Kč |
| 2 500 | 802,58152 Kč | 2 006 453,80 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |


