
FW2ERQ1Q1NNF005 | |
|---|---|
DigiKey Part Number | 298-17009-ND |
Manufacturer | |
Manufacturer Product Number | FW2ERQ1Q1NNF005 |
Description | FIBER OPTIC CBL LC-LC DUPLX 1.5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 5.0' (1.5m) |
Datasheet | Datasheet |
Category | Length - Overall 5.0' (1.5m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM5 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Green |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.10dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser, Zipcord | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,91000 Kč | 1 369,91 Kč |
| 10 | 1 273,71800 Kč | 12 737,18 Kč |
| Unit Price without VAT: | 1 369,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,59110 Kč |




