


CO-316SMAX200-007.5 | |
|---|---|
DigiKey Part Number | 3272-CO-316SMAX200-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CO-316SMAX200-007.5 |
Description | COAX CBL SMA TO SMA 7.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 90.0" (2.3m) 7.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 90.0" (2.3m) 7.5' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,07000 Kč | 620,07 Kč |
| 10 | 526,94500 Kč | 5 269,45 Kč |
| 25 | 493,95680 Kč | 12 348,92 Kč |
| 50 | 470,38880 Kč | 23 519,44 Kč |
| 100 | 447,95660 Kč | 44 795,66 Kč |
| 250 | 419,94068 Kč | 104 985,17 Kč |
| 500 | 399,92664 Kč | 199 963,32 Kč |
| Unit Price without VAT: | 620,07000 Kč |
|---|---|
| Unit Price with VAT: | 750,28470 Kč |






