
FSOCLC9 | |
|---|---|
DigiKey Part Number | 298-FSOCLC9-ND |
Manufacturer | |
Manufacturer Product Number | FSOCLC9 |
Description | OMNISPLICE FUSION SPLICE LC-UPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Blue |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Housing Color Blue |
Part Status Active | Boot Color Blue |
Connector Style LC | Attenuation - Typ -0.3dB |
Connector Type Plug | Reflection -55dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Singlemode OS1, OS2 | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 9µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,21000 Kč | 547,21 Kč |
| 12 | 505,89417 Kč | 6 070,73 Kč |
| 36 | 488,62333 Kč | 17 590,44 Kč |
| 60 | 480,78417 Kč | 28 847,05 Kč |
| 108 | 471,90870 Kč | 50 966,14 Kč |
| 252 | 459,38540 Kč | 115 765,12 Kč |
| 504 | 449,37054 Kč | 226 482,75 Kč |
| 1 008 | 439,55897 Kč | 443 075,44 Kč |
| 2 508 | 426,95959 Kč | 1 070 814,65 Kč |
| Unit Price without VAT: | 547,21000 Kč |
|---|---|
| Unit Price with VAT: | 662,12410 Kč |





