Fiber Optic Plug Connector LC Duplex 125µm Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCDSCBUY

DigiKey Part Number
298-12675-ND
Manufacturer
Manufacturer Product Number
FLCDSCBUY
Description
THE LC OPTICAM OS2 SINGLEMODE D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125µm Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Natural
Boot Color
Blue
Ingress Protection
-
Features
-
Attenuation - Typ
-0.3dB
Reflection
-50dB
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 180,09000 Kč1 180,09 Kč
101 097,29200 Kč10 972,92 Kč
251 065,88360 Kč26 647,09 Kč
501 042,68500 Kč52 134,25 Kč
1001 019,95900 Kč101 995,90 Kč
250990,63020 Kč247 657,55 Kč
500968,96278 Kč484 481,39 Kč
1 000947,73549 Kč947 735,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 180,09000 Kč
Unit Price with VAT:1 427,90890 Kč