


FSD86-18-L | |
|---|---|
DigiKey Part Number | 298-14506-ND |
Manufacturer | |
Manufacturer Product Number | FSD86-18-L |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | 18.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 43,61300 Kč | 436,13 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 50 | 41,46680 Kč | 2 073,34 Kč |
| 100 | 40,57230 Kč | 4 057,23 Kč |
| 250 | 39,41912 Kč | 9 854,78 Kč |
| 500 | 38,56660 Kč | 19 283,30 Kč |
| 1 000 | 37,73194 Kč | 37 731,94 Kč |
| 2 500 | 36,65478 Kč | 91 636,95 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |







