Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Ferrule Installation Solutions

FSD76-8-K

DigiKey Part Number
298-FSD76-8-KTR-ND - Tape & Reel (TR)
298-FSD76-8-KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSD76-8-K
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
14.50mm
Length - Pin
8.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,88700 Kč68,87 Kč
256,68560 Kč167,14 Kč
506,54300 Kč327,15 Kč
1006,40230 Kč640,23 Kč
2506,22128 Kč1 555,32 Kč
5006,08732 Kč3 043,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,95608 Kč5 956,08 Kč
2 0005,82779 Kč11 655,58 Kč
3 0005,75387 Kč17 261,61 Kč
5 0005,66211 Kč28 310,55 Kč
7 0005,60242 Kč39 216,94 Kč
10 0005,53982 Kč55 398,20 Kč
25 0005,38198 Kč134 549,50 Kč
50 0005,26541 Kč263 270,50 Kč
100 0005,15123 Kč515 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč