
FS1.5X1.5WH6 | |
|---|---|
DigiKey Part Number | 298-21333-ND |
Manufacturer | |
Manufacturer Product Number | FS1.5X1.5WH6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,03000 Kč | 1 010,03 Kč |
| 10 | 939,26900 Kč | 9 392,69 Kč |
| 25 | 912,40320 Kč | 22 810,08 Kč |
| 50 | 892,56120 Kč | 44 628,06 Kč |
| 120 | 868,07192 Kč | 104 168,63 Kč |
| 360 | 838,22714 Kč | 301 761,77 Kč |
| 600 | 832,82268 Kč | 499 693,61 Kč |
| Unit Price without VAT: | 1 010,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,13630 Kč |










